Part Details for MCR03ERTF3922 by ROHM Semiconductor
Overview of MCR03ERTF3922 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTF3922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM39.2KCFCT-ND
|
DigiKey | RES SMD 39.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 4100 |
|
RFQ | ||
|
Quest Components | 3952 |
|
$0.0420 / $0.1400 | Buy Now |
Part Details for MCR03ERTF3922
MCR03ERTF3922 CAD Models
MCR03ERTF3922 Part Data Attributes
|
MCR03ERTF3922
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF3922
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF3922
This table gives cross-reference parts and alternative options found for MCR03ERTF3922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF3922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW16K3922FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03ERTF3922 vs RMNW16K3922FB |
CR0603-10W-3922FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | MCR03ERTF3922 vs CR0603-10W-3922FSNT-13 |
RK73H1JRTTDB3922F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTF3922 vs RK73H1JRTTDB3922F |
RC0603F3922-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | MCR03ERTF3922 vs RC0603F3922-07-T70 |
0603WGF3922BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF3922 vs 0603WGF3922BCE |
CHP0603100PPM39.2K1%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTF3922 vs CHP0603100PPM39.2K1%F0131E2 |
0603WGF3922BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF3922 vs 0603WGF3922BA |
WR06X3922FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03ERTF3922 vs WR06X3922FB |
0603WGF3922C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF3922 vs 0603WGF3922C2E |
SFR03EZPF3922 | Fixed Resistor, 0.1W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTF3922 vs SFR03EZPF3922 |