Datasheets
MCR03ERTF3304 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MCR03ERTF3304 by ROHM Semiconductor

Overview of MCR03ERTF3304 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR03ERTF3304

Part # Distributor Description Stock Price Buy
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 5000
  • 1 $0.0110
  • 10 $0.0090
  • 50 $0.0040
  • 100 $0.0040
  • 500 $0.0030
  • 1,000 $0.0030
$0.0030 / $0.0110 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 4290
  • 1 $0.0110
  • 10 $0.0090
  • 50 $0.0040
  • 100 $0.0040
  • 500 $0.0030
  • 1,000 $0.0030
$0.0030 / $0.0110 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 128
  • 1 $0.0110
  • 10 $0.0090
  • 50 $0.0040
  • 100 $0.0040
  • 500 $0.0030
  • 1,000 $0.0030
$0.0030 / $0.0110 Buy Now

Part Details for MCR03ERTF3304

MCR03ERTF3304 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR03ERTF3304 Part Data Attributes

MCR03ERTF3304 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR03ERTF3304 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard TS 16949
Resistance 3300000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCR03ERTF3304

This table gives cross-reference parts and alternative options found for MCR03ERTF3304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF3304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFR03EZPF3304 Fixed Resistor, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03ERTF3304 vs SFR03EZPF3304
MCHP03W8F3304T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp MCR03ERTF3304 vs MCHP03W8F3304T5E
RGC1/16K335FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03ERTF3304 vs RGC1/16K335FTP
9C06031A3304FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation MCR03ERTF3304 vs 9C06031A3304FKPF4
RC1608F335AS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics MCR03ERTF3304 vs RC1608F335AS
RC1608F335GS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics MCR03ERTF3304 vs RC1608F335GS
RGC1/16K335FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03ERTF3304 vs RGC1/16K335FB
RMC1/16K3304FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Kamaya Inc MCR03ERTF3304 vs RMC1/16K3304FTP
9C06031A3304FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation MCR03ERTF3304 vs 9C06031A3304FKPF3
RC0603FR-133M3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation MCR03ERTF3304 vs RC0603FR-133M3

MCR03ERTF3304 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03ERTF3304 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03ERTF3304 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03ERTF3304 would you like to use for your alert(s)?
  • Please alert me when MCR03ERTF3304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03ERTF3304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03ERTF3304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03ERTF3304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03ERTF3304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03ERTF3304 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: