Part Details for MCR03ERTF2671 by ROHM Semiconductor
Overview of MCR03ERTF2671 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTF2671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM2.67KCFCT-ND
|
DigiKey | RES SMD 2.67K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 50V 100ppm/ 1% 2.67k 0603 Chip Resistor - Surface Mount ROHS | 4538 |
|
$0.0022 / $0.0049 | Buy Now |
Part Details for MCR03ERTF2671
MCR03ERTF2671 CAD Models
MCR03ERTF2671 Part Data Attributes
|
MCR03ERTF2671
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF2671
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF2671
This table gives cross-reference parts and alternative options found for MCR03ERTF2671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF2671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTDD2671F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03ERTF2671 vs RK73H1JXTDD2671F |
0603SAF2671CDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF2671 vs 0603SAF2671CDE |
CR0603-10W-2671FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | MCR03ERTF2671 vs CR0603-10W-2671FSNT |
0603SAF2671C2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF2671 vs 0603SAF2671C2E |
0603SAF2671TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF2671 vs 0603SAF2671TCE |
0603SAF2671T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF2671 vs 0603SAF2671T3 |
0603SAF2671BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF2671 vs 0603SAF2671BA |
0603SAF2671BDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF2671 vs 0603SAF2671BDE |
0603SAF2671T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF2671 vs 0603SAF2671T1E |
0603WGF2671BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF2671 vs 0603WGF2671BD |