MCR03ERTD4990
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03ERTD4990 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR03ERTD4990 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03ERTD4990 by ROHM Semiconductor

MCR03ERTD4990
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. MCR03ERTD4990
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03ERTD4990

This table gives cross-reference parts and alternative options found for MCR03ERTD4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTD4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC1/16C4990DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03ERTD4990 vs RGC1/16C4990DTP
FCF03DT-4990P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03ERTD4990 vs FCF03DT-4990P
TSR3UD4990V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Tateyama Kagaku Group MCR03ERTD4990 vs TSR3UD4990V
TSR3UTD4990V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Tateyama Kagaku Group MCR03ERTD4990 vs TSR3UTD4990V
MCR03EZPD4990 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03ERTD4990 vs MCR03EZPD4990
FCF03DV-4990P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03ERTD4990 vs FCF03DV-4990P
FCF03DW-68APW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03ERTD4990 vs FCF03DW-68APW
FCF03DT-68APW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03ERTD4990 vs FCF03DT-68APW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03ERTD4990 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03ERTD4990 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03ERTD4990 would you like to use for your alert(s)?
  • Please alert me when MCR03ERTD4990 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03ERTD4990 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03ERTD4990 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03ERTD4990 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03ERTD4990.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03ERTD4990 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: