Part Details for MCR01MZSJ000 by ROHM Semiconductor
Overview of MCR01MZSJ000 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for MCR01MZSJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89781 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 8201 |
|
$0.0066 / $0.0352 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 6300 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0132 / $0.0660 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 9864 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 0 ohm, SURFACE MOUNT, 0402 | 63824 |
|
$0.4650 / $1.5500 | Buy Now |
|
Velocity Electronics | Our Stock | 8560 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8280 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR01MZSJ000
MCR01MZSJ000 CAD Models
MCR01MZSJ000 Part Data Attributes
|
MCR01MZSJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZSJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, 5% +/-Tol, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 1A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |