Part Details for MCR01MZPJ824 by ROHM Semiconductor
Overview of MCR01MZPJ824 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625900491697
|
Chip1Stop | Res Thick Film 0402 820K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6700 |
|
$0.0031 / $0.0050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 3185 |
|
$0.0010 | Buy Now |
Part Details for MCR01MZPJ824
MCR01MZPJ824 CAD Models
MCR01MZPJ824 Part Data Attributes
|
MCR01MZPJ824
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ824
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ824
This table gives cross-reference parts and alternative options found for MCR01MZPJ824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-824JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MCR01MZPJ824 vs CR0402-16W-824JSNT-13 |
CR0402-16W-824JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZPJ824 vs CR0402-16W-824JT-13 |
RMCS1/16S820K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPJ824 vs RMCS1/16S820K5%R |
0402WGJ0824C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ824 vs 0402WGJ0824C2 |
SFR01MZPJ824 | Fixed Resistor, 0.063W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ824 vs SFR01MZPJ824 |
RK73K1ETP820KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ824 vs RK73K1ETP820KOHMJ |
SG73S1ELTP824J | RES,SMT,THICK FILM,820K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MCR01MZPJ824 vs SG73S1ELTP824J |
MC04028203-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | MCR01MZPJ824 vs MC04028203-JT |
RK73B1ELTE824J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ824 vs RK73B1ELTE824J |
SG73S1ELBK824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ824 vs SG73S1ELBK824J |