Part Details for MCR01MZPJ273 by ROHM Semiconductor
Overview of MCR01MZPJ273 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69780435
|
Verical | Res Thick Film 0402 27K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2301 | Americas - 20000 |
|
$0.0094 / $0.0097 | Buy Now |
|
Bristol Electronics | 9532 |
|
RFQ | ||
|
Quest Components | 17246 |
|
$0.0080 / $0.0600 | Buy Now | |
|
Quest Components | 7625 |
|
$0.0065 / $0.0195 | Buy Now | |
DISTI #
MCR01MZPJ273
|
Avnet Asia | Res Thick Film 0402 27K Ohm 5% 1/16W ?200ppm/?C Molded SMD SMD Paper T/R (Alt: MCR01MZPJ273) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900418773
|
Chip1Stop | Res Thick Film 1.0 x 0.5 mm 27K Ohm 5% 0.063W(1/16W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3444 |
|
$0.0040 / $0.0054 | Buy Now |
|
CHIPMALL.COM LIMITED | RES SMD 27K OHM 5% 1/16W 0402 | 8847 |
|
$0.0028 / $0.0041 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 20000 |
|
$0.0040 / $0.0130 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1668 |
|
$0.0040 / $0.0130 | Buy Now |
|
LCSC | 63mW 5% 200ppm/ 27k 0402 Chip Resistor - Surface Mount ROHS | 8847 |
|
$0.0021 / $0.0043 | Buy Now |
Part Details for MCR01MZPJ273
MCR01MZPJ273 CAD Models
MCR01MZPJ273 Part Data Attributes
|
MCR01MZPJ273
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ273
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ273
This table gives cross-reference parts and alternative options found for MCR01MZPJ273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGJ0273C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MZPJ273 vs 0402WGJ0273C4 |
0402WGJ0273C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MZPJ273 vs 0402WGJ0273C4E |
RK73B1ETTC273J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MZPJ273 vs RK73B1ETTC273J |
CR10273JV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 27000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | MCR01MZPJ273 vs CR10273JV |
RK73B1EGTPS273J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MZPJ273 vs RK73B1EGTPS273J |
0402WGJ0273CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MZPJ273 vs 0402WGJ0273CCE |
RK73B1ETTDD273J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MZPJ273 vs RK73B1ETTDD273J |
ERJU02J273X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | MCR01MZPJ273 vs ERJU02J273X |
0402WGJ0273TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MZPJ273 vs 0402WGJ0273TA |
0402WGJ0273BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MZPJ273 vs 0402WGJ0273BD |