Part Details for MCR01MZPJ270 by ROHM Semiconductor
Results Overview of MCR01MZPJ270 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MZPJ270 Information
MCR01MZPJ270 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MZPJ270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7037 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200PPM, 27OHM, SURFACE MOUNT, 0402 | 190456 |
|
$0.0035 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200PPM, 27OHM, SURFACE MOUNT, 0402 | 5629 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200PPM, 27OHM, SURFACE MOUNT, 0402 | 2296 |
|
$0.0087 / $0.0232 | Buy Now |
|
Velocity Electronics | Our Stock | 90000 |
|
RFQ | |
DISTI #
MCR01MZPJ270
|
Avnet Abacus | SMD Chip Resistor 27 Ohm 5 63 mW 0402 1005 Metric Thick Film General Purpose (Alt: MCR01MZPJ270) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCR01MZPJ270
|
Chip One Stop | Res Thick Film 0402 27 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 100 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 177109 |
|
$0.0043 / $0.0068 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 160000 |
|
$0.0020 / $0.0060 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 78071 |
|
$0.0020 / $0.0060 | Buy Now |
Part Details for MCR01MZPJ270
MCR01MZPJ270 CAD Models
MCR01MZPJ270 Part Data Attributes
|
MCR01MZPJ270
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ270
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |