Part Details for MCR01MZPJ225 by ROHM Semiconductor
Overview of MCR01MZPJ225 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200PPM, 2200000OHM, SURFACE MOUNT, 0402 | 31550 |
|
$0.0060 / $0.0300 | Buy Now |
DISTI #
C1S625900533504
|
Chip1Stop | Res Thick Film 0402 2.2M Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11230 |
|
$0.0022 / $0.0025 | Buy Now |
Part Details for MCR01MZPJ225
MCR01MZPJ225 CAD Models
MCR01MZPJ225 Part Data Attributes
|
MCR01MZPJ225
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ225
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ225
This table gives cross-reference parts and alternative options found for MCR01MZPJ225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-225JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPJ225 vs RMC10-225JTH |
RMC04022M25% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCR01MZPJ225 vs RMC04022M25% |
0402WGJ0225CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ225 vs 0402WGJ0225CB |
RMCS1/16S2.2M5%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | MCR01MZPJ225 vs RMCS1/16S2.2M5%A |
RK73B1EGBK225J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ225 vs RK73B1EGBK225J |
0402WGJ0225BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ225 vs 0402WGJ0225BC |
RK73B1ELTPS225J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ225 vs RK73B1ELTPS225J |
0402WGJ0225T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ225 vs 0402WGJ0225T1E |
CR0402-16W-225JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZPJ225 vs CR0402-16W-225JT-13 |
RMCS1/16S2.2M5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPJ225 vs RMCS1/16S2.2M5%R |