Part Details for MCR01MZPJ106 by ROHM Semiconductor
Overview of MCR01MZPJ106 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62250552
|
Verical | Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 12500 Package Multiple: 1 Date Code: 2201 | Americas - 40000 |
|
$0.0053 / $0.0054 | Buy Now |
|
Bristol Electronics | 23600 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 10M OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 | 88989 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 10M OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 | 18880 |
|
$0.1500 / $1.0000 | Buy Now |
DISTI #
C1S625900420510
|
Chip1Stop | Res Thick Film 1.0 x 0.5 mm 10M Ohm 5% 0.063W(1/16W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1850 |
|
$0.0039 / $0.0044 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 40000 |
|
$0.0040 / $0.0200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 7950 |
|
$0.0040 / $0.0200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2197 |
|
$0.0040 / $0.0200 | Buy Now |
Part Details for MCR01MZPJ106
MCR01MZPJ106 CAD Models
MCR01MZPJ106 Part Data Attributes
|
MCR01MZPJ106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ106
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ106
This table gives cross-reference parts and alternative options found for MCR01MZPJ106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETBK106J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ106 vs SG73P1ETBK106J |
MC0402L6J1005SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | MCR01MZPJ106 vs MC0402L6J1005SE |
RC0402J106-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MCR01MZPJ106 vs RC0402J106-07-T70 |
MR04X106JDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPJ106 vs MR04X106JDL |
FCF02JP106 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | MCR01MZPJ106 vs FCF02JP106 |
0402WGJ0106B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ106 vs 0402WGJ0106B3 |
CAS04J106CT | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCR01MZPJ106 vs CAS04J106CT |
CR-02JP6---10M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | MCR01MZPJ106 vs CR-02JP6---10M |
FCF02JY106 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | MCR01MZPJ106 vs FCF02JY106 |
CRCW040210M0JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCR01MZPJ106 vs CRCW040210M0JNTD |