Part Details for MCR01MZPF3003 by ROHM Semiconductor
Overview of MCR01MZPF3003 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF3003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69192126
|
Verical | Res Thick Film 0402 300K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 6945 Package Multiple: 1 Date Code: 2218 | Americas - 183199 |
|
$0.0040 / $0.0045 | Buy Now |
DISTI #
C1S625900417428
|
Chip1Stop | Res Thick Film 1.0 x 0.5 mm 300K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 183304 |
|
$0.0032 / $0.0047 | Buy Now |
|
LCSC | 63mW 100ppm/ 1% 300k 0402 Chip Resistor - Surface Mount ROHS | 2584 |
|
$0.0024 / $0.0054 | Buy Now |
Part Details for MCR01MZPF3003
MCR01MZPF3003 CAD Models
MCR01MZPF3003 Part Data Attributes
|
MCR01MZPF3003
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF3003
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF3003
This table gives cross-reference parts and alternative options found for MCR01MZPF3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCMR04X3003FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF3003 vs MCMR04X3003FTL |
RMCS1/16S300K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | MCR01MZPF3003 vs RMCS1/16S300K1%A |
MCR01ZZPF3003 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPF3003 vs MCR01ZZPF3003 |
WCR0402-300KFA | Fixed Resistor, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MZPF3003 vs WCR0402-300KFA |
232270683004 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF3003 vs 232270683004 |
RMCS0402FG300K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCR01MZPF3003 vs RMCS0402FG300K-HP |
RMSW10K304FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF3003 vs RMSW10K304FB |
WR04X3003FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPF3003 vs WR04X3003FGR |
RC0402FR-07300KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF3003 vs RC0402FR-07300KL |
WCR-WCR0402LF-3003-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MZPF3003 vs WCR-WCR0402LF-3003-F-P-LT |