Part Details for MCR01MZPF1070 by ROHM Semiconductor
Overview of MCR01MZPF1070 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPF1070
MCR01MZPF1070 CAD Models
MCR01MZPF1070 Part Data Attributes
|
MCR01MZPF1070
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF1070
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF1070
This table gives cross-reference parts and alternative options found for MCR01MZPF1070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF1070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1070TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF1070 vs 0402WGF1070TCE |
RMGW10K1070FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF1070 vs RMGW10K1070FTH |
RK73H1ERTTPB1070F | RES,SMT,THICK FILM,107 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MCR01MZPF1070 vs RK73H1ERTTPB1070F |
0402WGF1070B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF1070 vs 0402WGF1070B2E |
WR04X1070FDLV | Fixed Resistor, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPF1070 vs WR04X1070FDLV |
0402WGF1070B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF1070 vs 0402WGF1070B5E |
0402WGF1070TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF1070 vs 0402WGF1070TBE |
MC0402P-1070-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPF1070 vs MC0402P-1070-FB101Q |
RK73H1ELTPB1070F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF1070 vs RK73H1ELTPB1070F |
AF0402FR-07107RL | Fixed Resistor, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF1070 vs AF0402FR-07107RL |