Part Details for MCR01MZPD1000 by ROHM Semiconductor
Overview of MCR01MZPD1000 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPD1000
MCR01MZPD1000 CAD Models
MCR01MZPD1000 Part Data Attributes:
|
MCR01MZPD1000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPD1000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPD1000
This table gives cross-reference parts and alternative options found for MCR01MZPD1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16SC1000DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPD1000 vs RGC1/16SC1000DB |
RK73G1ETTPL1000D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR01MZPD1000 vs RK73G1ETTPL1000D |
RK73G1ELTP1000D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD1000 vs RK73G1ELTP1000D |
RK73G1ELTPB1000D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD1000 vs RK73G1ELTPB1000D |
RK73G1ETBK1000D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD1000 vs RK73G1ETBK1000D |
RK73G1ELTPL1000D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD1000 vs RK73G1ELTPL1000D |
RK73G1ETTPB1000D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD1000 vs RK73G1ETTPB1000D |
CRCW0402100RDHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPD1000 vs CRCW0402100RDHEDP |
RK73G1ERTTPD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD1000 vs RK73G1ERTTPD1000D |
TSR16UTD1000V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MZPD1000 vs TSR16UTD1000V |