Part Details for MCR01MRTJ121 by ROHM Semiconductor
Overview of MCR01MRTJ121 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTJ121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR01MRTJ121
|
Avnet Asia | RES 0402 120 OHM 1/16W 5% SMD (Alt: MCR01MRTJ121) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTJ121
MCR01MRTJ121 CAD Models
MCR01MRTJ121 Part Data Attributes
|
MCR01MRTJ121
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ121
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ121
This table gives cross-reference parts and alternative options found for MCR01MRTJ121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0121C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ121 vs 0402WGJ0121C2E |
RMC1/16S-121JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR01MRTJ121 vs RMC1/16S-121JTH |
0402WGJ0121B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ121 vs 0402WGJ0121B1E |
CR0402-10W-121JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MCR01MRTJ121 vs CR0402-10W-121JPT-13 |
CRG0402-P-121JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MRTJ121 vs CRG0402-P-121JT |
ERJU02J121X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01MRTJ121 vs ERJU02J121X |
RK73B1ELTDD121J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ121 vs RK73B1ELTDD121J |
CRCW0402120RJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MRTJ121 vs CRCW0402120RJNED |
CRCW0402120RJNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCR01MRTJ121 vs CRCW0402120RJNEDIF |
MC0402-121-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ121 vs MC0402-121-JB |