Part Details for MCR01MRTJ113 by ROHM Semiconductor
Results Overview of MCR01MRTJ113 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTJ113 Information
MCR01MRTJ113 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MRTJ113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM11KCECT-ND
|
DigiKey | RES SMD 11K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3373 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
Part Details for MCR01MRTJ113
MCR01MRTJ113 CAD Models
MCR01MRTJ113 Part Data Attributes
|
MCR01MRTJ113
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ113
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ113
This table gives cross-reference parts and alternative options found for MCR01MRTJ113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR16GJ113V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ113 vs TSR16GJ113V |
0402WGJ0113TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ113 vs 0402WGJ0113TD |
RK73B1ERTTPS113J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,11K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | MCR01MRTJ113 vs RK73B1ERTTPS113J |
RK73B1ETBC113J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ113 vs RK73B1ETBC113J |
CR0402-16W-113JSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTJ113 vs CR0402-16W-113JSNT |
0402WGJ0113CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ113 vs 0402WGJ0113CDE |
MC0402-113-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTJ113 vs MC0402-113-JB |
0402WGJ0113B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ113 vs 0402WGJ0113B3E |
WR04X113JBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTJ113 vs WR04X113JBR |
WCR0402LF-113-J-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTJ113 vs WCR0402LF-113-J-P-LT |