MCR01MRTF68R0
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of MCR01MRTF68R0 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR01MRTF68R0 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR01MRTF68R0 by ROHM Semiconductor

MCR01MRTF68R0
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR01MRTF68R0
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MCR01MRTF68R0

This table gives cross-reference parts and alternative options found for MCR01MRTF68R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF68R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0402TT100Y68R+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Precision Resistive Products Inc MCR01MRTF68R0 vs CR0402TT100Y68R+/-1%
RC0402FR-0768RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation MCR01MRTF68R0 vs RC0402FR-0768RP
ASC0402-68RFT10 RESISTOR, 0.063W, 1%, 100ppm, 68ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components MCR01MRTF68R0 vs ASC0402-68RFT10
RC0402FR-7D68RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation MCR01MRTF68R0 vs RC0402FR-7D68RL
RMC10K680FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MCR01MRTF68R0 vs RMC10K680FB
CR0402-10W-68R0FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD MCR01MRTF68R0 vs CR0402-10W-68R0FT
MCR01ZZPF68R0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor MCR01MRTF68R0 vs MCR01ZZPF68R0
TRR01MZPF68R0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor MCR01MRTF68R0 vs TRR01MZPF68R0
9C04021A68R0FKPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation MCR01MRTF68R0 vs 9C04021A68R0FKPF7
D1004020B6809FMZ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies MCR01MRTF68R0 vs D1004020B6809FMZ

Related Parts for MCR01MRTF68R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MRTF68R0 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MRTF68R0 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR01MRTF68R0 would you like to use for your alert(s)?
  • Please alert me when MCR01MRTF68R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01MRTF68R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MRTF68R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01MRTF68R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MRTF68R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MRTF68R0 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: