Part Details for MCR01MRTF4532 by ROHM Semiconductor
Overview of MCR01MRTF4532 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF4532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM45.3KCDCT-ND
|
DigiKey | RES SMD 45.3K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6432 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
Part Details for MCR01MRTF4532
MCR01MRTF4532 CAD Models
MCR01MRTF4532 Part Data Attributes
|
MCR01MRTF4532
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF4532
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF4532
This table gives cross-reference parts and alternative options found for MCR01MRTF4532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF4532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-4532-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTF4532 vs MC0402-4532-FB |
CDF040245K31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MCR01MRTF4532 vs CDF040245K31%100PPM/KNS |
0402WGF4532BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTF4532 vs 0402WGF4532BC |
RM04F4532CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCR01MRTF4532 vs RM04F4532CT-H |
232270684533L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF4532 vs 232270684533L |
WCR0402-45K3FI | RESISTOR, 0.063W, 1%, 100ppm, 45300ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | MCR01MRTF4532 vs WCR0402-45K3FI |
AR0402FR-0745K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF4532 vs AR0402FR-0745K3 |
MCR01ZZPF4532 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTF4532 vs MCR01ZZPF4532 |
CR0402-16W-4532FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MRTF4532 vs CR0402-16W-4532FPT-13 |
AF0402FR-1345K3L | Fixed Resistor, 0.0625W, 45300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF4532 vs AF0402FR-1345K3L |