Datasheets
MCR01MRTF3603 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MCR01MRTF3603 by ROHM Semiconductor

Overview of MCR01MRTF3603 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR01MRTF3603

Part # Distributor Description Stock Price Buy
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 7378
  • 1 $0.0010
  • 10 $0.0010
  • 50 $0.0010
  • 100 $0.0010
  • 500 $0.0010
  • 1,000 $0.0010
$0.0010 Buy Now

Part Details for MCR01MRTF3603

MCR01MRTF3603 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR01MRTF3603 Part Data Attributes

MCR01MRTF3603 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR01MRTF3603 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard TS 16949
Resistance 360000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCR01MRTF3603

This table gives cross-reference parts and alternative options found for MCR01MRTF3603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF3603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR01PZPIF3603 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor MCR01MRTF3603 vs MCR01PZPIF3603
RK73H1ELTPS3603F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MRTF3603 vs RK73H1ELTPS3603F
RK73H1EGTPS3603F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MRTF3603 vs RK73H1EGTPS3603F
RMC1/16SK3603FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kamaya Inc MCR01MRTF3603 vs RMC1/16SK3603FTH
AS02FTEX3603 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp MCR01MRTF3603 vs AS02FTEX3603
RMSW10K364FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MCR01MRTF3603 vs RMSW10K364FB
CR0402-10W-3603FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD MCR01MRTF3603 vs CR0402-10W-3603FPT
WCR0402-360KFI RESISTOR, 0.063W, 1%, 100ppm, 360000ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components MCR01MRTF3603 vs WCR0402-360KFI
CRCW0402360KFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MCR01MRTF3603 vs CRCW0402360KFKED
CR0402-16W-3603FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD MCR01MRTF3603 vs CR0402-16W-3603FT-13

MCR01MRTF3603 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MRTF3603 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MRTF3603 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR01MRTF3603 would you like to use for your alert(s)?
  • Please alert me when MCR01MRTF3603 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01MRTF3603 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MRTF3603 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01MRTF3603 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MRTF3603.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MRTF3603 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: