There are no models available for this part yet.
Overview of MCR01MRTF1804 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR01MRTF1804 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0020 / $0.0090 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 2465 |
|
$0.0020 / $0.0090 | Buy Now |
CAD Models for MCR01MRTF1804 by ROHM Semiconductor
Part Data Attributes for MCR01MRTF1804 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
1800000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR01MRTF1804
This table gives cross-reference parts and alternative options found for MCR01MRTF1804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF1804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16SK185FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF1804 vs RGC1/16SK185FTH |
MCR01MZPF1804 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTF1804 vs MCR01MZPF1804 |
RC0402FR-071M8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF1804 vs RC0402FR-071M8P |
D1004020B1804FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1804 vs D1004020B1804FPZ |
CRG0402F1M8 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1800000ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | MCR01MRTF1804 vs CRG0402F1M8 |
WR04W1804FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MRTF1804 vs WR04W1804FAL |
232270621805 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF1804 vs 232270621805 |
WR04W1804FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MRTF1804 vs WR04W1804FBL |
9C04021A1804FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF1804 vs 9C04021A1804FKAF3 |
RC0402FR-131M8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF1804 vs RC0402FR-131M8P |