Part Details for MCR006YZPJ133 by ROHM Semiconductor
Results Overview of MCR006YZPJ133 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR006YZPJ133 Information
MCR006YZPJ133 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR006YZPJ133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36541153
|
Verical | Res Thick Film 0201 13K Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD Automotive T/R Min Qty: 12500 Package Multiple: 1 Date Code: 1101 | Americas - 14900 |
|
$0.0054 | Buy Now |
|
Quest Components | 11920 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for MCR006YZPJ133
MCR006YZPJ133 CAD Models
MCR006YZPJ133 Part Data Attributes
|
MCR006YZPJ133
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YZPJ133
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YZPJ133
This table gives cross-reference parts and alternative options found for MCR006YZPJ133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YZPJ133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603J133CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | MCR006YZPJ133 vs RC0603J133CS |
RCM0603J133AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | MCR006YZPJ133 vs RCM0603J133AS |
BCTF000201-1302JTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | MCR006YZPJ133 vs BCTF000201-1302JTH |
RCS0603J133ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, | MCR006YZPJ133 vs RCS0603J133ES |
RCS0603J133AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | MCR006YZPJ133 vs RCS0603J133AS |
RC0603J133GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | MCR006YZPJ133 vs RC0603J133GS |
RCS0603J133CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | MCR006YZPJ133 vs RCS0603J133CS |
RCM0603J133CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | MCR006YZPJ133 vs RCM0603J133CS |
RC0603J133AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | MCR006YZPJ133 vs RC0603J133AS |