Part Details for MCR006YZPJ120 by ROHM Semiconductor
Overview of MCR006YZPJ120 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YZPJ120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 8822 |
|
$0.0030 | Buy Now |
Part Details for MCR006YZPJ120
MCR006YZPJ120 CAD Models
MCR006YZPJ120 Part Data Attributes
|
MCR006YZPJ120
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YZPJ120
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YZPJ120
This table gives cross-reference parts and alternative options found for MCR006YZPJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YZPJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603J120GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YZPJ120 vs RC0603J120GS |
RCS0603J120AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | MCR006YZPJ120 vs RCS0603J120AS |
TSR20GJ120V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Tateyama Kagaku Group | MCR006YZPJ120 vs TSR20GJ120V |
RC0603J120CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | MCR006YZPJ120 vs RC0603J120CS |
MCR006YRTJ120 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | MCR006YZPJ120 vs MCR006YRTJ120 |
RCM0603J120CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YZPJ120 vs RCM0603J120CS |
RCS0603J120CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | MCR006YZPJ120 vs RCS0603J120CS |