Part Details for MCR006YZPD1000 by ROHM Semiconductor
Overview of MCR006YZPD1000 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR006YZPD1000
MCR006YZPD1000 CAD Models
MCR006YZPD1000 Part Data Attributes
|
MCR006YZPD1000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YZPD1000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YZPD1000
This table gives cross-reference parts and alternative options found for MCR006YZPD1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YZPD1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-1000-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YZPD1000 vs CPW05-1000-DK |
CR06TR1000D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | MCR006YZPD1000 vs CR06TR1000D |
RC0201DR-7D100RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR006YZPD1000 vs RC0201DR-7D100RL |
TSR20GTD1000V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | MCR006YZPD1000 vs TSR20GTD1000V |
RC0201DR-13100RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YZPD1000 vs RC0201DR-13100RP |
BCTS000201-1000DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCR006YZPD1000 vs BCTS000201-1000DTH |
RTT011000DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YZPD1000 vs RTT011000DH0 |
TSR20GD1000V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | MCR006YZPD1000 vs TSR20GD1000V |
CR251000D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCR006YZPD1000 vs CR251000D |
RTT011000DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YZPD1000 vs RTT011000DTH |