Part Details for MCR006YRTF20R0 by ROHM Semiconductor
Results Overview of MCR006YRTF20R0 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR006YRTF20R0 Information
MCR006YRTF20R0 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR006YRTF20R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM20CBCT-ND
|
DigiKey | RES SMD 20 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12400 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
36545709
|
Verical | Res Thick Film 0201 20 Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R Min Qty: 12500 Package Multiple: 1 Date Code: 1901 | Americas - 29800 |
|
$0.0053 / $0.0054 | Buy Now |
|
Quest Components | 23840 |
|
$0.0080 / $0.0600 | Buy Now |
Part Details for MCR006YRTF20R0
MCR006YRTF20R0 CAD Models
MCR006YRTF20R0 Part Data Attributes
|
MCR006YRTF20R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YRTF20R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YRTF20R0
This table gives cross-reference parts and alternative options found for MCR006YRTF20R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YRTF20R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS0603F200CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, CHIP | MCR006YRTF20R0 vs RCS0603F200CS |
RCS0603F20R0AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, | MCR006YRTF20R0 vs RCS0603F20R0AS |
TSR20GTF20R0V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | MCR006YRTF20R0 vs TSR20GTF20R0V |
RC0603F200GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | MCR006YRTF20R0 vs RC0603F200GS |
RC0603F20R0AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MCR006YRTF20R0 vs RC0603F20R0AS |
CR06TR20R0F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | MCR006YRTF20R0 vs CR06TR20R0F |
RC0603F200AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | MCR006YRTF20R0 vs RC0603F200AS |
RC0603F200CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | MCR006YRTF20R0 vs RC0603F200CS |
MCR006YZPF20R0 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | MCR006YRTF20R0 vs MCR006YZPF20R0 |