Part Details for MCR006YLPJ331 by ROHM Semiconductor
Overview of MCR006YLPJ331 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPJ331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mW Thick Film Resistors 25V 1% 200ppm/ 330 0201 Chip Resistor - Surface Mount ROHS | 209 |
|
$0.0040 / $0.0084 | Buy Now |
Part Details for MCR006YLPJ331
MCR006YLPJ331 CAD Models
MCR006YLPJ331 Part Data Attributes
|
MCR006YLPJ331
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPJ331
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPJ331
This table gives cross-reference parts and alternative options found for MCR006YLPJ331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPJ331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1GNYJ330RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR006YLPJ331 vs ERJ1GNYJ330RC |
9C02017A3300JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPJ331 vs 9C02017A3300JLPF4 |
RK73B1HTTB331J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR006YLPJ331 vs RK73B1HTTB331J |
CR06-331JC | Fixed Resistor, 0.05W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | MCR006YLPJ331 vs CR06-331JC |
CR06-331JE | Fixed Resistor, 0.05W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | MCR006YLPJ331 vs CR06-331JE |
RC01W331JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPJ331 vs RC01W331JB |
RC0201JR-07330R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPJ331 vs RC0201JR-07330R |
RC0201JR-13330RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPJ331 vs RC0201JR-13330RL |
RTT01331JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YLPJ331 vs RTT01331JH0 |
CR-01JLF--330R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | MCR006YLPJ331 vs CR-01JLF--330R |