Part Details for MCR006YLPF8204 by ROHM Semiconductor
Results Overview of MCR006YLPF8204 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR006YLPF8204 Information
MCR006YLPF8204 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR006YLPF8204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 14000-Authorized Distributor |
|
$0.1096 | Buy Now |
Part Details for MCR006YLPF8204
MCR006YLPF8204 CAD Models
MCR006YLPF8204 Part Data Attributes
|
MCR006YLPF8204
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPF8204
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPF8204
This table gives cross-reference parts and alternative options found for MCR006YLPF8204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPF8204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPW05-8204-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | MCR006YLPF8204 vs CPW05-8204-FN |
RC0201FR-138M2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | MCR006YLPF8204 vs RC0201FR-138M2L |
CPW05-8204-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | MCR006YLPF8204 vs CPW05-8204-FK |
RTT018204FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | MCR006YLPF8204 vs RTT018204FTH |
BCTF000201-8204FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | MCR006YLPF8204 vs BCTF000201-8204FTH |
9C02017A8204FLPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | MCR006YLPF8204 vs 9C02017A8204FLPF4 |
CPW05-8204-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | MCR006YLPF8204 vs CPW05-8204-FY |
9C02017A8204FLPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | MCR006YLPF8204 vs 9C02017A8204FLPF7 |
CR05-8204-FS | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | MCR006YLPF8204 vs CR05-8204-FS |
RC0201FR-7D8M2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR006YLPF8204 vs RC0201FR-7D8M2L |