Part Details for MCR004YZPJ332 by ROHM Semiconductor
Overview of MCR004YZPJ332 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR004YZPJ332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 31mW Thick Film Resistors 15V ��5% ��250ppm/�� 3.3k�� 01005 Chip Resistor - Surface Mount ROHS | 57000 |
|
$0.0052 / $0.0064 | Buy Now |
|
LCSC | 31mW Thick Film Resistors 15V 5% 250ppm/ 3.3k 01005 Chip Resistor - Surface Mount ROHS | 57000 |
|
$0.0038 / $0.0067 | Buy Now |
Part Details for MCR004YZPJ332
MCR004YZPJ332 CAD Models
MCR004YZPJ332 Part Data Attributes
|
MCR004YZPJ332
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004YZPJ332
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 3300ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for MCR004YZPJ332
This table gives cross-reference parts and alternative options found for MCR004YZPJ332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004YZPJ332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B1FLTED332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | MCR004YZPJ332 vs RK73B1FLTED332J |
RK73B1FLTDD332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | MCR004YZPJ332 vs RK73B1FLTDD332J |
RK73B1FTTB332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004YZPJ332 vs RK73B1FTTB332J |
RK73B1FTTD332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | MCR004YZPJ332 vs RK73B1FTTD332J |
CR04-332JEK | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 3300ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | MCR004YZPJ332 vs CR04-332JEK |
MCR004QLPJ332 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 3300ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004YZPJ332 vs MCR004QLPJ332 |
CR04-332JVK | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 3300ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | MCR004YZPJ332 vs CR04-332JVK |
CR01005-32W-332JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MCR004YZPJ332 vs CR01005-32W-332JT |
CR04-332JE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 3300ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004YZPJ332 vs CR04-332JE |
RK73B1FTTDD332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3300ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | MCR004YZPJ332 vs RK73B1FTTDD332J |