Part Details for MCR004YZPF1101 by ROHM Semiconductor
Results Overview of MCR004YZPF1101 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR004YZPF1101 Information
MCR004YZPF1101 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR004YZPF1101
MCR004YZPF1101 CAD Models
MCR004YZPF1101 Part Data Attributes
|
MCR004YZPF1101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004YZPF1101
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for MCR004YZPF1101
This table gives cross-reference parts and alternative options found for MCR004YZPF1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004YZPF1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR01005-32W-1101FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | MCR004YZPF1101 vs CR01005-32W-1101FT-13 |
CR01005-32W-1101FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.03W, 1100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004YZPF1101 vs CR01005-32W-1101FT |
CR01005-32W-1101FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.03W, 1100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004YZPF1101 vs CR01005-32W-1101FPT |
CR01005-32W-1101FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1100ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | MCR004YZPF1101 vs CR01005-32W-1101FPT-13 |
CRCW01001K10FREL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | MCR004YZPF1101 vs CRCW01001K10FREL |
CR03-1101-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004YZPF1101 vs CR03-1101-FY |
CR04-1101FE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 1100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004YZPF1101 vs CR04-1101FE |
CR04-1101FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 1100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004YZPF1101 vs CR04-1101FV |