Part Details for MCR004YZPF1000 by ROHM Semiconductor
Overview of MCR004YZPF1000 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004YZPF1000
MCR004YZPF1000 CAD Models
MCR004YZPF1000 Part Data Attributes
|
MCR004YZPF1000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004YZPF1000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for MCR004YZPF1000
This table gives cross-reference parts and alternative options found for MCR004YZPF1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004YZPF1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F101CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | MCR004YZPF1000 vs RC0402F101CS |
CR01005-32W-1000FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, HALOGEN FREE | VENKEL LTD | MCR004YZPF1000 vs CR01005-32W-1000FPT-13 |
CR04-1000FE | Fixed Resistor, 0.03W, 100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | MCR004YZPF1000 vs CR04-1000FE |
RMCF01005FT1000 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | MCR004YZPF1000 vs RMCF01005FT1000 |