Part Details for MCR-8-02-L-00.70-S-BC by Samtec Inc
Overview of MCR-8-02-L-00.70-S-BC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR-8-02-L-00.70-S-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MCR-8-02-L-00.70-S-BC-ND
|
DigiKey | CIRC CBL 12POS RCPT TO WIRE LEAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0700 | Buy Now |
DISTI #
MCR-8-02-L-00.70-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.018m 28AWG 12 POS Circular RCP Bulk - Bulk (Alt: MCR-8-02-L-00.70-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8100 / $12.0700 | Buy Now |
DISTI #
200-MCR-802L00.70SBC
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly RoHS: Compliant | 0 |
|
$7.4600 / $12.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8400 / $15.6000 | Buy Now |
DISTI #
000000000005887842
|
Sager | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly Min Qty: 1 | 0 |
|
$8.3600 / $12.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8400 / $15.6000 | Buy Now |
DISTI #
5cd8febacd7c1c4c38529c6c
|
Samtec | AccliMate™ Mini Push-Pull Panel Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$6.5530 / $12.0700 | Buy Now |
Part Details for MCR-8-02-L-00.70-S-BC
MCR-8-02-L-00.70-S-BC CAD Models
MCR-8-02-L-00.70-S-BC Part Data Attributes
|
MCR-8-02-L-00.70-S-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MCR-8-02-L-00.70-S-BC
Samtec Inc
Circular Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Backshell Type | SOLID | |
Body Depth | 0.61 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |