-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 9A I(D), 40V, 0.028ohm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCQD09P04-TP by Micro Commercial Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCQD09P04-TPCT-ND
|
DigiKey | MOSFET 2P-CH 40V 9A 8SOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7910 In Stock |
|
$0.4689 / $1.7100 | Buy Now |
DISTI #
833-MCQD09P04-TP
|
Mouser Electronics | MOSFETs DUAL P-CHANNEL MOSFET, SOP-8 RoHS: Compliant | 3866 |
|
$0.4680 / $1.6300 | Buy Now |
DISTI #
87141924
|
Verical | Trans MOSFET P-CH 40V 9A 8-Pin SOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCQD09P04-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCQD09P04-TP
Micro Commercial Components
Power Field-Effect Transistor, 9A I(D), 40V, 0.028ohm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.028 Ω |