There are no models available for this part yet.
Overview of MCQD08N03B-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCQD08N03B-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
353-MCQD08N03B-TPCT-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7990 In Stock |
|
$0.0884 / $0.4100 | Buy Now | |
DISTI #
833-MCQD08N03B-TP
|
Mouser Electronics | MOSFETs | 0 |
|
$0.0900 / $0.4000 | Order Now | |
DISTI #
V72:2272_28768337
|
Arrow Electronics | Trans MOSFET N-CH 30V 8A Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2408 Container: Cut Strips | Americas - 4000 |
|
$0.1033 / $0.3516 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0922 | Buy Now | ||
DISTI #
77839672
|
Verical | Trans MOSFET N-CH 30V 8A Min Qty: 66 Package Multiple: 1 Date Code: 2408 | Americas - 4000 |
|
$0.1033 / $0.1688 | Buy Now | |
DISTI #
C1S504600454754
|
Chip1Stop | Unclassified | 4000 |
|
$0.1150 / $0.2451 | Buy Now |