-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCQ4953-TPCT-ND
|
DigiKey | MOSFET 2P-CH 30V 5A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3914 In Stock |
|
$0.0917 / $0.5700 | Buy Now |
DISTI #
833-MCQ4953-TP
|
Mouser Electronics | MOSFETs Dual P-Ch 30Vds 20Vgs -5.0A 2.5W RoHS: Compliant | 0 |
|
$0.0940 / $0.4300 | Order Now |
|
Future Electronics | P-Channel 30 V 5.1 A 60 mOhm 11 nC Surface Mount Power Mosfet - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.1020 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 5A 60m@4.9A,10V 2.5W 2.5V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | 437 |
|
$0.0896 / $0.1718 | Buy Now |
|
LCSC | 30V 5A 60m4.9A10V 2.5W 2.5V250uA 2 P-Channel SOP-8 MOSFETs ROHS | 432 |
|
$0.0933 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCQ4953-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCQ4953-TP
Micro Commercial Components
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 120 ns | |
Turn-on Time-Max (ton) | 35 ns |