Part Details for MCQ1V3216-R560-R by Eaton Bussmann
Overview of MCQ1V3216-R560-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCQ1V3216-R560-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1722
|
Newark | Multi H Q, ind 560Nh Q30 150Ma 2Pads Smt/ T&r |Eaton Bussmann MCQ1V3216-R560-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
283-MCQ1V3216-R560-RTR-ND
|
DigiKey | FIXED IND 560NH 150MA 500MOHM SM Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0316 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0250 | Buy Now |
DISTI #
000000000006198154
|
Sager | RF Inductors - SMD Multi H Q,IND 560nH Q30 150mA 2PADS SMT Min Qty: 4000 | 0 |
|
$0.0210 / $0.0246 | Buy Now |