Part Details for MCQ1V3216-R470-R by Eaton Corporation
Overview of MCQ1V3216-R470-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MCQ1V3216-R470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCQ1V3216-R470-R
|
Avnet Americas | Ind Chip Unshielded 0.47uH 10% 25MHz 30Q-Factor 200mA 1206 - Tape and Reel (Alt: MCQ1V3216-R470-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0220 | Buy Now |
DISTI #
704-MCQ1V3216-R470-R
|
Mouser Electronics | RF Inductors - SMD Multi H Q,IND 470nH Q30 200mA 2PADS SMT RoHS: Compliant | 11636 |
|
$0.0250 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0199 | Buy Now |
DISTI #
MCQ1V3216-R470R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0200 | Buy Now |
Part Details for MCQ1V3216-R470-R
MCQ1V3216-R470-R CAD Models
MCQ1V3216-R470-R Part Data Attributes
|
MCQ1V3216-R470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCQ1V3216-R470-R
Eaton Corporation
General Purpose Inductor, 0.47uH, 10%, 1 Element, SMD, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |