Part Details for MCQ1V3216-R120-R by Eaton Bussmann
Overview of MCQ1V3216-R120-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR12010YMKX/NOPB | Texas Instruments | 3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | |
LMR12015XSDX/NOPB | Texas Instruments | 20Vin, 1.5A Step-Down Voltage Regulator in LLP-10 10-WSON -40 to 125 | |
LMR12020XSDX/NOPB | Texas Instruments | 3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125 |
Price & Stock for MCQ1V3216-R120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1714
|
Newark | Multi H Q, ind 120Nh Q25 250Ma 2Pads Smt/ T&r |Eaton Bussmann MCQ1V3216-R120-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
283-MCQ1V3216-R120-RTR-ND
|
DigiKey | FIXED IND 120NH 250MA 250MOHM SM Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0316 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0250 | Buy Now |
DISTI #
000000000006198146
|
Sager | RF Inductors - SMD Multi H Q,IND 120nH Q25 250mA 2PADS SMT Min Qty: 4000 | 0 |
|
$0.0210 / $0.0246 | Buy Now |