Part Details for MCQ1V2012-R330-R by Eaton Corporation
Overview of MCQ1V2012-R330-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCQ1V2012-R330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCQ1V2012-R330-R
|
Avnet Americas | Ind Chip Unshielded 0.33uH 10% 20MHz 25Q-Factor 250mA 0805 - Tape and Reel (Alt: MCQ1V2012-R330-R) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0116 | Buy Now |
DISTI #
704-MCQ1V2012-R330-R
|
Mouser Electronics | RF Inductors - SMD 330 NH 5% RoHS: Compliant | 4584 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0106 | Buy Now |
DISTI #
MCQ1V2012-R330-R
|
TTI | RF Inductors - SMD 330 NH 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0106 / $0.0136 | Buy Now |
DISTI #
MCQ1V2012-R330R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 | Buy Now |
Part Details for MCQ1V2012-R330-R
MCQ1V2012-R330-R CAD Models
MCQ1V2012-R330-R Part Data Attributes
|
MCQ1V2012-R330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCQ1V2012-R330-R
Eaton Corporation
General Purpose Inductor, 0.33uH, 10%, 1 Element, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 145 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |