Part Details for MCQ1V1608-R330-R by Eaton Bussmann
Results Overview of MCQ1V1608-R330-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCQ1V1608-R330-R Information
MCQ1V1608-R330-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCQ1V1608-R330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1670
|
Newark | Multi H Q, Ind 330Nh Q20 50Ma 2Pads Smt/ T&r |Eaton Bussmann MCQ1V1608-R330-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
283-MCQ1V1608-R330-RTR-ND
|
DigiKey | FIXED IND 330NH 50MA 500MOHM SMD Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0088 / $0.0119 | Buy Now |
DISTI #
000000000006198101
|
Sager | RF Inductors - SMD Multi H Q, IND 330nH Q20 50mA 2PADS SMT Min Qty: 4000 | 0 |
|
$0.0095 / $0.0111 | Buy Now |