Part Details for MCQ1823GQTE-310BRNAEC-Z by Monolithic Power Systems
Overview of MCQ1823GQTE-310BRNAEC-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCQ1823GQTE-310BRNAEC-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MCQ1823GQTE-310BRNAEC-ZTR-ND
|
DigiKey | AUTOMOTIVE-GRADE, LINEAR HALL-EF Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCQ1823GQTE-310BRN
|
Avnet Americas | AUTOMOTIVE-GRADE, LINEAR HALL-EFFECTCURRENT SENSOR WITH OVERCURRENT DETECTION - Tape and Reel (Alt: MCQ1823GQTE-310BRN) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$1.5700 | Buy Now |
DISTI #
MCQ1823GQTE-310BRNAEC
|
Avnet Silica | Current Sensor �2.5% �10A 120kHz 12-Pin QFN T/R (Alt: MCQ1823GQTE-310BRNAEC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |