Part Details for MCPWR12FTEA0510 by SPC Multicomp
Overview of MCPWR12FTEA0510 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR12FTEA0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T6004
|
Newark | Res, 51R, 1%, 1.5W, 2512, Thick Film, Resistance:51Ohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:500V Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA0510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 257 |
|
$0.1250 / $0.3140 | Buy Now |
Part Details for MCPWR12FTEA0510
MCPWR12FTEA0510 CAD Models
MCPWR12FTEA0510 Part Data Attributes
|
MCPWR12FTEA0510
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTEA0510
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 51ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MCPWR12FTEA0510
This table gives cross-reference parts and alternative options found for MCPWR12FTEA0510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR12FTEA0510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251251R0FKEGHP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCPWR12FTEA0510 vs CRCW251251R0FKEGHP |
PWR25F51R0TEA | Fixed Resistor, 1.5W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MCPWR12FTEA0510 vs PWR25F51R0TEA |
MCPWR12FTEA0510N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 51ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | MCPWR12FTEA0510 vs MCPWR12FTEA0510N |
RPC2512FT51R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR12FTEA0510 vs RPC2512FT51R0 |