MCPWR10FTEQ2001N
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of MCPWR10FTEQ2001N by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCPWR10FTEQ2001N by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCPWR10FTEQ2001N by SPC Multicomp

MCPWR10FTEQ2001N
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. MCPWR10FTEQ2001N
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for MCPWR10FTEQ2001N

This table gives cross-reference parts and alternative options found for MCPWR10FTEQ2001N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR10FTEQ2001N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCPWR10FTEQ2001 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp MCPWR10FTEQ2001N vs MCPWR10FTEQ2001
RPC2010FT2K00 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MCPWR10FTEQ2001N vs RPC2010FT2K00
CRCW20102K00FKEF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MCPWR10FTEQ2001N vs CRCW20102K00FKEF
CRCW20102K00FKTF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE Vishay Intertechnologies MCPWR10FTEQ2001N vs CRCW20102K00FKTF
PWR20F2001TEQ Fixed Resistor, 0.75W, 2000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics MCPWR10FTEQ2001N vs PWR20F2001TEQ
CRCW20101002K01%E02E3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies MCPWR10FTEQ2001N vs CRCW20101002K01%E02E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCPWR10FTEQ2001N by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCPWR10FTEQ2001N by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCPWR10FTEQ2001N would you like to use for your alert(s)?
  • Please alert me when MCPWR10FTEQ2001N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCPWR10FTEQ2001N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCPWR10FTEQ2001N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCPWR10FTEQ2001N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCPWR10FTEQ2001N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCPWR10FTEQ2001N by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: