-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPWR10FTEQ1104 by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5726
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 1.1 Mohm, 750 Mw, 1%, 400 V Rohs Compliant: Y... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3143 |
|
$0.0770 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCPWR10FTEQ1104
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR10FTEQ1104
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1100000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 400 V |