Part Details for MCPWR10FTEQ1100 by SPC Multicomp
Overview of MCPWR10FTEQ1100 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR10FTEQ1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5860
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 110 Ohm, 750 Mw, 1%, 400 V Rohs Compliant: Yes |Multicomp Pro MCPWR10FTEQ1100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 649 |
|
$0.0690 / $0.1290 | Buy Now |
Part Details for MCPWR10FTEQ1100
MCPWR10FTEQ1100 CAD Models
MCPWR10FTEQ1100 Part Data Attributes
|
MCPWR10FTEQ1100
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR10FTEQ1100
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MCPWR10FTEQ1100
This table gives cross-reference parts and alternative options found for MCPWR10FTEQ1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR10FTEQ1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC2010FT110R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR10FTEQ1100 vs RPC2010FT110R |
MCPWR10FTEQ1100N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MCPWR10FTEQ1100 vs MCPWR10FTEQ1100N |
PWR20F1100TEQ | Fixed Resistor, 0.75W, 110ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MCPWR10FTEQ1100 vs PWR20F1100TEQ |
CRCW2010110RFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCPWR10FTEQ1100 vs CRCW2010110RFKEF |