Part Details for MCPWR06FTEO3301 by SPC Multicomp
Overview of MCPWR06FTEO3301 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO3301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5624
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 3.3 Kohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO3301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 / $0.0710 | Buy Now |
Part Details for MCPWR06FTEO3301
MCPWR06FTEO3301 CAD Models
MCPWR06FTEO3301 Part Data Attributes
|
MCPWR06FTEO3301
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO3301
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO3301
This table gives cross-reference parts and alternative options found for MCPWR06FTEO3301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO3301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272913302L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | MCPWR06FTEO3301 vs 232272913302L |
WR12X3301FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR06FTEO3301 vs WR12X3301FTR |
RK73H2BXTD3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO3301 vs RK73H2BXTD3301F |
RMC1/8K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO3301 vs RMC1/8K332FB |
ERJS08F3301V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | MCPWR06FTEO3301 vs ERJS08F3301V |
RMNW32K3301FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | MCPWR06FTEO3301 vs RMNW32K3301FTP |
AS06FTE3301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MCPWR06FTEO3301 vs AS06FTE3301 |
RC1206FR-103K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO3301 vs RC1206FR-103K3L |
WR12X3301FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | MCPWR06FTEO3301 vs WR12X3301FGL |
232272483302L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO3301 vs 232272483302L |