-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5444
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 1.8 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW1801 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4670 |
|
$0.0260 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCPWR05FTEW1801
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW1801
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCPWR05FTEW1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS05FTE1801 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | MCPWR05FTEW1801 vs AS05FTE1801 |
WR08X1801FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCPWR05FTEW1801 vs WR08X1801FBL |
NMCR0805FG1K80 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.8K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | MCPWR05FTEW1801 vs NMCR0805FG1K80 |
AF0805FR-101K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCPWR05FTEW1801 vs AF0805FR-101K8L |
RC0805FK-071K8L | YAGEO Corporation | Check for Price | Fixed Resistor, | MCPWR05FTEW1801 vs RC0805FK-071K8L |
AF0805FR-131K8L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCPWR05FTEW1801 vs AF0805FR-131K8L |
CR0805TT100W1.8K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCPWR05FTEW1801 vs CR0805TT100W1.8K+-1% |
NMCR0805FJ1K80 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.8K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | MCPWR05FTEW1801 vs NMCR0805FJ1K80 |
RCA08051K80FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCPWR05FTEW1801 vs RCA08051K80FKEA |
NRCL10F1801TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | MCPWR05FTEW1801 vs NRCL10F1801TR13F |