Datasheets
MCPRM03WJP681B00 by:

Fixed Resistor, Metal Film, 3W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED

Part Details for MCPRM03WJP681B00 by SPC Multicomp

Overview of MCPRM03WJP681B00 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for MCPRM03WJP681B00

Part # Distributor Description Stock Price Buy
DISTI # 16R1925
Newark Metal Film Resistor, 680 Ohm, 3W, 5%, Radial Lead, Resistance:680Ohm, Product Range:Mcpr Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCPRM03WJP681B00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.3620
  • 1,000 $0.3120
  • 5,000 $0.2360
$0.2360 / $0.3620 Buy Now

Part Details for MCPRM03WJP681B00

MCPRM03WJP681B00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCPRM03WJP681B00 Part Data Attributes

MCPRM03WJP681B00 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCPRM03WJP681B00 SPC Multicomp Fixed Resistor, Metal Film, 3W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description RADIAL LEADED
Reach Compliance Code unknown
Construction Rectangular
Lead Diameter 0.75 mm
Lead Length 5 mm
Lead Spacing 5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Height 25 mm
Package Length 12.5 mm
Package Style Radial
Package Width 8.5 mm
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 680 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 350 ppm/°C
Terminal Shape WIRE
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCPRM03WJP681B00 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCPRM03WJP681B00 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCPRM03WJP681B00 would you like to use for your alert(s)?
  • Please alert me when MCPRM03WJP681B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCPRM03WJP681B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCPRM03WJP681B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCPRM03WJP681B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCPRM03WJP681B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCPRM03WJP681B00 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: