MCPNF22JTFY0390
SPC Multicomp
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0504, CHIP

Overview of MCPNF22JTFY0390 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCPNF22JTFY0390 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 42AK4910
Newark Res N/W, Isolated, 39R, 0.0625W, 0402 Rohs Compliant: Yes |Multicomp Pro MCPNF22JTFY0390 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10000
  • 1 $0.0120
  • 250 $0.0090
  • 500 $0.0080
  • 1,000 $0.0070
  • 5,000 $0.0070
$0.0070 / $0.0120 Buy Now

CAD Models for MCPNF22JTFY0390 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCPNF22JTFY0390 by SPC Multicomp

MCPNF22JTFY0390
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
39 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1.2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
39 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
39 Ω
Size Code
0504
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. MCPNF22JTFY0390
    SPC Multicomp
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0504, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCPNF22JTFY0390 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCPNF22JTFY0390 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCPNF22JTFY0390 would you like to use for your alert(s)?
  • Please alert me when MCPNF22JTFY0390 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCPNF22JTFY0390 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCPNF22JTFY0390 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCPNF22JTFY0390 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCPNF22JTFY0390.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCPNF22JTFY0390 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: