Part Details for MCPIP-T30L-001 by SPC Multicomp
Overview of MCPIP-T30L-001 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT |
Price & Stock for MCPIP-T30L-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4750
|
Newark | Sensor, M30, Pnp, Shielded, No, Sensing Range Max:10Mm, Thread Size - Metric:M30, Sensor Output:Pnp-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Mcpip Series, Svhc:No Svhc (07-Jul-2017), Sensing Range:0Mm Rohs Compliant: Yes |Multicomp MCPIP-T30L-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $16.1500 | Buy Now |