Part Details for MCPD5022MT220 by SPC Multicomp
Results Overview of MCPD5022MT220 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPD5022MT220 Information
MCPD5022MT220 by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCPD5022MT220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0921
|
Newark | Inductor, Un-Shielded, 22Uh, Smd, Inductance:22Μh, Rms Current (Irms):7A, Inductor Construction:U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 89 |
|
$0.0990 | Buy Now |
Part Details for MCPD5022MT220
MCPD5022MT220 CAD Models
MCPD5022MT220 Part Data Attributes
|
MCPD5022MT220
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPD5022MT220
SPC Multicomp
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360, CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MCPD5022MT220
This table gives cross-reference parts and alternative options found for MCPD5022MT220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPD5022MT220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM7150220 | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD | MCPD5022MT220 vs HM7150220 |
PCI60-220M-RC | Allied Components International | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, 7360, ROHS COMPLIANT | MCPD5022MT220 vs PCI60-220M-RC |
SSL1306T-220M-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360, | MCPD5022MT220 vs SSL1306T-220M-S |
CTDO5022P-223 | Central Technologies | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360 | MCPD5022MT220 vs CTDO5022P-223 |
HM7150220 | TT Electronics Resistors | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360 | MCPD5022MT220 vs HM7150220 |
DO5022P-223 | Coilcraft Inc | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | MCPD5022MT220 vs DO5022P-223 |