Part Details for MCPD1608MT221 by SPC Multicomp
Overview of MCPD1608MT221 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPD1608MT221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0827
|
Newark | Inductor, Un-Shielded, 220Uh, Smd, Inductance:220Μh, Rms Current (Irms):220Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcpd Series, Dc Resistance Max:3.11Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Multicomp Pro MCPD1608MT221 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 | Buy Now |
Part Details for MCPD1608MT221
MCPD1608MT221 CAD Models
MCPD1608MT221 Part Data Attributes
|
MCPD1608MT221
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPD1608MT221
SPC Multicomp
General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 2618, CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 3.11 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Rated Current-Max | 0.22 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MCPD1608MT221
This table gives cross-reference parts and alternative options found for MCPD1608MT221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPD1608MT221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTDO1608CF-224 | Central Technologies | Check for Price | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | MCPD1608MT221 vs CTDO1608CF-224 |