There are no models available for this part yet.
Overview of MCPD1608MT151 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCPD1608MT151 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20T0821
|
Newark | Inductor, Un-Shielded, 150Uh, Smd, Inductance:150µh, Rms Current (Irms):270Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcpd Series, Dc Resistance Max:2Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Multicomp Pro MCPD1608MT151 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 | Buy Now |
CAD Models for MCPD1608MT151 by SPC Multicomp
Part Data Attributes for MCPD1608MT151 by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2618
|
Construction
|
Rectangular
|
DC Resistance
|
2 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
0.27 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MCPD1608MT151
This table gives cross-reference parts and alternative options found for MCPD1608MT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPD1608MT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL0402T-151M-S | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 2618, | YAGEO Corporation | MCPD1608MT151 vs SSL0402T-151M-S |
PM1608-151M | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | MCPD1608MT151 vs PM1608-151M |
HM7110151 | 1 ELEMENT, 150uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | MCPD1608MT151 vs HM7110151 |
HM7110151 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 2618 | TT Electronics Resistors | MCPD1608MT151 vs HM7110151 |
CTDO1608CF-154 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | Central Technologies | MCPD1608MT151 vs CTDO1608CF-154 |